ECA50DRST-S273

Heilind Number:SULECA50DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRST-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.093 in
SKU:SULECA50DRST-S273

Detailed Description

ECA50DRST-S273 is a high-performance Board To Board PCB Connector that guarantees reliable connectivity in demanding environments. Designed for female gender with two rows and threaded mount type, this connector ensures secure attachment. Its termination through-hole method with Phosphor Bronze contacts plated in Gold offers excellent conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it suits power-intensive applications. Featuring Loop Bellow contact type and straight orientation, it provides efficient signal transmission. With 100 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh conditions. The matte tin termination plating enhances durability. This connector, belonging to the ECA50DRSTS273 series, is a top choice for industries requiring high-reliability components.