ECA50DRST-S288

Heilind Number:SULECA50DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRST-S288

Detailed Description

Introducing the ECA50DRST-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender and threaded mount type provide secure attachment, while the card extender termination method simplifies installation. The contact materials, Phosphor Bronze with Gold plating, guarantee excellent conductivity. Featuring 100 positions across 2 rows, with a pitch of 3.18mm, this connector offers ample connectivity options. Operating at voltage levels of up to 750 VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission needs. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a compact connector height of 15.49mm, it enables efficient PCB integration. The termination plating of Matte Tin ensures long-term durability, even in harsh operating conditions. Certified for an operating temperature range of -65 to 125°C, this connector is built to withstand extreme environments. In summary, the ECA50DRST-S288 is a top-of-the-line solution for high-reliability board-to-board connections in aerospace, defense, and industrial applications.