| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DRTH |
ECA50DRTH
| Heilind Number: | SULECA50DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DRTH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector with 2 rows and a clearance hole mount type. Featuring a contact material of Phosphor Bronze with gold plating, this connector has a pitch of 3.18mm and supports an amperage of 3A at 750VAC. Designed for high reliability, it operates in a wide temperature range from -65 to 125°C. With 100 positions and full bellow contact type, it ensures secure and stable connections. The straight orientation and .2in tail length make it suitable for various PCB applications. Termination is through hole with matte tin plating, ensuring durability and longevity. This ECA50DRTH connector is ideal for board-to-board and card edge connections in demanding environments.

