ECA50DRTI-S13

Heilind Number:SULECA50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRTI-S13

Detailed Description

Introducing the ECA50DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. The two-row, threaded mount design offers secure installation, while the card extender termination method simplifies assembly. Featuring gold-plated phosphor bronze contacts, it guarantees optimal signal transmission with a current rating of 3A and a voltage rating of 750VAC. The full bellow contact type and straddle orientation further enhance its performance, making it ideal for high-speed data transfer. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB layout. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for both industrial and commercial applications. The connector's compact size, with a height of 10.95mm and width of 9.4mm, allows for space-saving installation on your PCB. With matte tin termination plating, it ensures long-term reliability. Trust the ECA50DRTI-S13 for all your board-to-board connection needs.