ECA50DRTI

Heilind Number:SULECA50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRTI

Detailed Description

The ECA50DRTI connector is a high-performance component designed for seamless board-to-board and card edge connections in electronic devices. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, this female connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With 100 positions across 2 rows and a 3.18mm pitch, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various applications. The connector's compact design, with a height of 10.95mm and width of 9.4mm, makes it space-efficient on the PCB. Terminated with matte tin plating, it complies with RoHS standards. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECA50DRTI ensures seamless connectivity and performance reliability.