ECA50DRTN

Heilind Number:SULECA50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRTN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRTN

Detailed Description

Introducing the ECA50DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Featuring a straight orientation and through-hole termination method, it ensures secure mounting on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Rated for 750VAC and 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. The matte tin termination plating enhances solderability. Perfect for high-reliability applications, the ECA50DRTN is a top choice for engineers and designers seeking quality connectors for their projects.