| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DRTS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECA50DRTS |
ECA50DRTS
| Heilind Number: | SULECA50DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750 VAC, it meets the stringent requirements of industrial and commercial electronics. The connector, with a straight orientation and side-hole mount type, offers easy installation on PCBs. Its 100 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee long-term performance. Ideal for high-reliability applications, the ECA50DRTS is a versatile solution for your connectivity needs.

