| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DRXH |
ECA50DRXH
| Heilind Number: | SULECA50DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the high-performance ECA50DRXH Board To Board PCB Connector, engineered for seamless connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable power transmission at up to 3 A and 750 VAC. With two rows and 100 positions, it offers ample connectivity options. The Thru Hole mount type and straight orientation, along with a tail length of 4.7 mm, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Trust the ECA50DRXH for robust and efficient board-to-board connections.

