ECA50DRXN

Heilind Number:SULECA50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRXN

Detailed Description

Experience seamless and reliable connectivity with our ECA50DRXN Board To Board PCB Connector. This high-performance connector features a female gender, with two rows for efficient organization of cables. Its termination method, through-hole, ensures secure and stable attachment. Crafted from durable PBT and Phosphor Bronze, with Gold contact plating, it guarantees optimal conductivity and longevity. Operating at a maximum amperage of 3A and voltage of 750VAC, it's suitable for various applications. The connector's straight orientation and 100 positions enable versatile usage. With a tail length of 4.7mm and compact dimensions of 10.95mm x 9.4mm, it's space-efficient. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. Perfect for high-speed data transmission and power delivery, this ECA50DRXN connector is a must-have for your electronic projects.