ECA50DRXS

Heilind Number:SULECA50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRXS

Detailed Description

Introducing the ECA50DRXS, a high-performance board-to-board PCB connector designed for precision electronic applications. With its PBT and Phosphor Bronze construction, this connector ensures reliable signal transmission even in demanding environments. Featuring a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power delivery. The female gender, dual-row design with 100 positions, and side-hole mount type offer versatility in connectivity. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the Thru-Hole termination method and matte tin plating ensure easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and rugged use. Its compact size, with a connector height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA50DRXS for superior performance in your PCB connectivity needs.