ECA50DRYH

Heilind Number:SULECA50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRYH

Detailed Description

Ideal for high-reliability applications, the ECA50DRYH Connector boasts a durable construction with PBT and Phosphor Bronze materials ensuring optimal performance. With a 3A amperage rating and 750VAC voltage capacity, this female connector features two rows and a clearance hole mount type for easy installation. Its gold-plated phosphor bronze contacts offer reliable conductivity, while the full bellow design guarantees secure connections. With 100 positions and a 3.18mm pitch, it provides ample connectivity options on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its 11.18mm tail length and compact dimensions of 10.95mm x 9.4mm make it space-efficient. Additionally, with matte tin termination plating, it ensures robust solder connections. Perfect for board-to-board and card edge applications, the ECA50DRYH is a dependable choice for demanding electronic setups.