ECA50DRYI-S13

Heilind Number:SULECA50DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRYI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRYI-S13

Detailed Description

Introducing the ECA50DRYI-S13, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and card extender termination method offer secure and stable connections. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity, while the full bellow contact type and straddle orientation further enhance signal integrity. With two rows and 100 positions, this connector supports complex circuitry with ease. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures durability and longevity, making it ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the ECA50DRYIS13 connector.