ECA50DRYI

Heilind Number:SULECA50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRYI

Detailed Description

Introducing the ECA50DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with two rows of contacts and a threaded mount type offers secure attachment to the PCB. Featuring a contact plating of gold, it guarantees excellent signal transmission with minimal interference. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. The full bellow contact type and through-hole termination method further enhance its durability and stability. With a pitch of 3.18mm, it allows for efficient signal routing on the board. Rated for an operating temperature range of -65 to 125 °C, this connector is reliable in extreme conditions. Measuring 10.95mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted for its high performance and quality, the ECA50DRYI is the ideal choice for demanding industrial and commercial applications.