| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DRYN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECA50DRYN |
ECA50DRYN
| Heilind Number: | SULECA50DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The 100-position, 2-row design offers ample connectivity options, with a pitch of 3.18 mm for precise mating. The straight orientation and thru-hole termination method make installation easy and secure. With a low connector height of 10.95 mm and a compact width of 9.4 mm, it is ideal for space-constrained PCB layouts. Trust the ECA50DRYN for your critical connectivity needs.

