ECA50DRYS

Heilind Number:SULECA50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRYS

Detailed Description

Introducing the ECA50DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures robust connectivity. Featuring a dual-row configuration with a 3A amperage rating, it offers reliable power transmission. The female gender, side hole mount type, and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation provide efficient signal transmission. With 100 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. The matte tin termination plating ensures solderability. Measuring 10.95mm in height and 9.4mm in width, the ECA50DRYS is compact yet powerful. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.