ECA50DTAD

Heilind Number:SULECA50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTAD

Detailed Description

Introducing the ECA50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capability of 750VAC, it meets stringent power requirements. The two-row design with 100 positions and right-angle orientation allows for efficient PCB connections in limited spaces. Termination through clearance holes and matte tin plating offer secure and stable mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it suitable for various electronic devices. Trust the ECA50DTAD for seamless and durable board-to-board connectivity.