ECA50DTAH

Heilind Number:SULECA50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTAH

Detailed Description

Introducing our ECA50DTAH PCB connector, designed for high-performance applications where reliability is paramount. This female connector features two rows with 100 positions, allowing for secure and efficient board-to-board connections. Crafted with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation facilitate easy and space-saving installations. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its clearance hole mount type and through-hole termination method make assembly a breeze. The matte tin termination plating adds an extra layer of protection against corrosion. Compact yet robust, this connector meets the stringent demands of hi-rel industries. Upgrade your connectivity solutions with the ECA50DTAH.