Introducing the ECA50DTAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a combination of PBT and phosphor bronze, this connector ensures robust and reliable performance. Featuring a female gender and a threaded mount type, it offers secure attachment in two rows. The termination method of through-hole soldering guarantees a stable connection. Contacts made of phosphor bronze with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. With 100 positions and a tail length of 2.54mm, it accommodates complex circuitry with ease. Operating temperature range from -65 to 125°C ensures reliable performance in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Terminated with matte tin for durability, this connector is ideal for aerospace, defense, and industrial applications where high reliability is paramount. Elevate your connectivity solutions with the ECA50DTAI.