ECA50DTAN

Heilind Number:SULECA50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTAN

Detailed Description

Introducing the ECA50DTAN, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring efficient signal transmission with a low amperage of 3A. Its right-angle orientation and loop bellow contact type offer seamless integration into your electronic systems, while the thru-hole termination method guarantees secure attachment. With a voltage rating of 750VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Boasting 100 positions and a pitch of 3.18mm, it provides ample connectivity options in a compact .37" wide and .61" high form factor. The matte tin termination plating enhances durability, making it ideal for long-term use. Whether you're in the aerospace, defense, or industrial sector, the ECA50DTAN is the perfect solution for your interconnectivity requirements.