ECA50DTAT

Heilind Number:SULECA50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTAT

Detailed Description

Introducing the ECA50DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a 3A amperage rating and 750VAC voltage, it offers high power transmission capabilities. The female connector, with two rows and a right-angle orientation, facilitates easy and secure PCB mating. Gold-plated contacts guarantee low contact resistance and high durability. Thru-hole termination and threaded mount type ensure stable and permanent installation. With a pitch of 3.18mm and 100 positions, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA50DTAT for seamless and efficient board-to-board connections.