ECA50DTBD

Heilind Number:SULECA50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTBD

Detailed Description

Introducing the ECA50DTBD, a high-performance female board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliability in harsh environments. Featuring two rows and 100 positions, it offers ample connectivity options. The termination method of thru-hole mounting with clearance holes guarantees secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. Operating at up to 750 VAC and 3 A, this connector is suitable for power and signal transmission. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is perfect for use in extreme conditions. The matte tin termination plating complies with RoHS regulations. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Whether it's for industrial, aerospace, or telecommunications applications, the ECA50DTBD guarantees high performance and reliability.