ECA50DTBH

Heilind Number:SULECA50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTBH

Detailed Description

Introducing the ECA50DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector features two rows with a pitch of 3.18mm (.125in), accommodating a total of 100 positions. With a voltage rating of 750VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its loop bellow contact type and right-angle orientation offer versatility in mounting options. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its performance. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the ECA50DTBH ensures seamless connectivity, meeting the highest standards of quality and reliability. Elevate your electronic designs with this essential component.