ECA50DTBI

Heilind Number:SULECA50DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTBI

Detailed Description

The ECA50DTBI is a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for various power and signal transmission applications. The female connector with two rows and right-angle orientation offers flexibility in PCB layout. Its threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 100 positions, it allows for high-density connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and commercial electronics. The Matte Tin termination plating ensures solderability and RoHS compliance. A part of the ECA50DTBI series, it meets industry standards for quality and performance. Upgrade your electronic designs with the ECA50DTBI connector for seamless connectivity and reliability.