| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DTBN |
ECA50DTBN
| Heilind Number: | SULECA50DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DTBN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of durable PBT and phosphor bronze contacts with gold plating, this connector ensures reliable power transmission at up to 3A and 750VAC. With a loop bellow contact type and right-angle orientation, it offers efficient signal transfer in tight spaces. The 100-position layout and .125-inch tail length make it ideal for complex PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, it guarantees long-term durability. Perfect for industrial and electronic systems, the ECA50DTBN sets a new standard in connectivity.

