ECA50DTBS

Heilind Number:SULECA50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTBS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTBS

Detailed Description

Introducing the ECA50DTBS, a high-performance Board-To-Board PCB Connector designed for reliable and efficient electronic connections. This female connector features two rows, each with 100 positions, ensuring ample connectivity options. With a side-hole mount type and right-angle orientation, it offers versatility in PCB assembly. The termination method, via Thru Hole, guarantees secure and durable connections. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures optimal conductivity and corrosion resistance. Operating at a voltage of 750 VAC and with a maximum amperage of 3A, this connector is suitable for various applications. With a pitch of 3.18mm (.125 in) and a tail length of 4.57mm (.18 in), it facilitates precise and stable connections. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. It is also RoHS compliant and features matte tin termination plating, meeting industry standards for environmental responsibility. The ECA50DTBS is ideal for use in demanding industrial, aerospace, and automotive electronics applications.