ECA50DTKD-S288

Heilind Number:SULECA50DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTKD-S288

Detailed Description

The ECA50DTKD-S288 female connector is a high-performance component designed for board-to-board PCB connectivity in demanding applications. With two rows and 100 positions, it offers ample connectivity options. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission while maintaining durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The clearance hole mount type and card extender termination method facilitate easy installation. With a tail length of 4.45mm and a compact connector height of 15.49mm, it is suitable for space-constrained environments. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. The matte tin termination plating ensures long-term reliability. Overall, the ECA50DTKD-S288 connector is a dependable solution for high-speed and high-reliability applications.