| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DTKD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECA50DTKD |
ECA50DTKD
| Heilind Number: | SULECA50DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer excellent conductivity, while the loop bellow design allows for secure mating. Featuring 100 positions in a dual-row configuration, this connector is ideal for high-density PCB designs. The straight orientation and clearance hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C and a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECA50DTKD for robust and dependable board-to-board connections.

