ECA50DTKH-S288

Heilind Number:SULECA50DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTKH-S288

Detailed Description

Introducing the ECA50DTKH-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a total of 100 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. Its clearance hole mount type and card extender termination method make installation easy. Operating at voltage levels up to 750 VAC and amperage of 3 A, this connector is suitable for a wide range of power and signal applications. With an operating temperature range of -65 to 125 °C, it is ideal for both standard and extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. With matte tin termination plating, it ensures long-term durability. Whether for industrial, aerospace, or telecommunications use, the ECA50DTKH-S288 is a reliable solution for your connectivity needs.