ECA50DTKI

Heilind Number:SULECA50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTKI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTKI

Detailed Description

Introducing the ECA50DTKI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows for enhanced versatility, boasts a durable construction of PBT and Phosphor Bronze with gold contact plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.18mm and a contact type of Loop Bellow, it offers precise and secure mating. Operating at up to 750VAC and 3A, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method guarantee easy and efficient installation. With a temperature range of -65 to 125°C, it excels in both extreme cold and hot conditions. Measuring at a compact .61 inches in height and 9.4mm in width, it saves valuable space on PCBs. The termination plating of Matte Tin further enhances its durability. Whether used in consumer electronics or industrial machinery, the ECA50DTKI ensures seamless connectivity, making it a vital component in modern electronic systems.