ECA50DTKN-S288

Heilind Number:SULECA50DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTKN-S288

Detailed Description

Introducing the ECA50DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of 100 gold-plated contact loops, this connector ensures reliable connectivity in complex electronic systems. Its phosphor bronze contact material and matte tin termination plating guarantee excellent durability and signal integrity, even in harsh environments with operating temperatures ranging from -65 to 125°C. The connector's female gender, straddle orientation, and card extender termination method make it versatile for various circuit board setups. Meeting stringent industry standards, including a 750VAC voltage rating, the ECA50DTKN-S288 is the ideal choice for precision electronics in aerospace, defense, and industrial applications. Upgrade your connectivity with this top-of-the-line component.