ECA50DTKN

Heilind Number:SULECA50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTKN

Detailed Description

Introducing the ECA50DTKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. The connector offers a straight orientation, with two rows of 100 female contacts utilizing a loop bellow contact type for secure connections. Its thru-hole termination method and matte tin plating make it easy to install on PCBs. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector guarantees performance in harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Trust the ECA50DTKN for efficient and dependable board-to-board connectivity in your projects.