ECA50DTKS-S288

Heilind Number:SULECA50DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTKS-S288

Detailed Description

The ECA50DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 750 VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with a side hole mount type, allowing for easy installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The pitch of 3.18mm and loop bellow contact type ensure secure and stable connections. With 100 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is highly versatile. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin enhances its durability. Classified under the hi_rel category, the ECA50DTKSS288 connector is the ideal choice for aerospace, defense, and other high-reliability applications.