| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DTMD |
ECA50DTMD
| Heilind Number: | SULECA50DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained designs. Featuring PBT and phosphor bronze construction, it offers durability and reliability in harsh environments. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating provides corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Boasting 100 positions and a 3A amperage rating, it provides ample connectivity for your systems. Trust the ECA50DTMD for secure and efficient board-to-board connections.

