ECA50DTMH

Heilind Number:SULECA50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DTMH

Detailed Description

Introducing the ECA50DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting an amperage rating of 3A and a voltage tolerance of 750VAC, it offers robust power transmission capabilities. The two-row design with 100 positions allows for versatile connectivity options, while the right-angle orientation and clearance hole mount type facilitate easy installation. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Whether in aerospace, defense, or industrial applications, the ECA50DTMH guarantees superior performance and durability.