ECA50DTMI

Heilind Number:SULECA50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTMI

Detailed Description

Introducing our ECA50DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a unique loop bellow contact type, ensures reliable and secure connections in rugged environments. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees efficient power transmission. The female connector with two rows and 100 positions offers ample connectivity options. Crafted from PBT and phosphor bronze, with gold plating for enhanced conductivity, it meets stringent quality standards. The threaded, right-angle mount type, along with thru-hole termination, facilitates easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and commercial use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space-saving installation on PCBs. Trust in the durability and performance of our ECA50DTMI connector for seamless electronic connections.