ECA50DTMS

Heilind Number:SULECA50DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTMS

Detailed Description

Introducing the ECA50DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector offers unrivaled durability and conductivity. With a 3A amperage rating and 750VAC voltage capacity, it ensures reliable power transmission in even the most critical environments. Featuring a female gender, 2 rows, and right-angle orientation, it allows for seamless integration on PCBs. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the matte tin termination plating ensures secure mounting. With a temperature range of -65 to 125°C and a compact design measuring at 15.49mm in height and 9.4mm in width, the ECA50DTMS is the perfect solution for mission-critical electronics. Whether used in aerospace, defense, or industrial applications, this connector delivers uncompromising performance. Upgrade your connectivity with the ECA50DTMS and experience reliability like never before.