ECA50DTMT

Heilind Number:SULECA50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DTMT

Detailed Description

Introducing the ECA50DTMT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and a voltage capacity of 750VAC, it guarantees efficient power transmission. The female gender and two-row design make it versatile for various connectivity needs. Its threaded mount type and thru-hole termination method offer secure installation. The contact material is Phosphor Bronze with Gold plating, enhancing conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 100 positions, a pitch of 3.18mm, and loop bellow contact type, it provides seamless signal transmission. The right-angle orientation and .61-inch connector height offer flexibility in PCB layout. Measuring 9.4mm in width and with a termination plating of Matte Tin, it ensures compatibility and performance. Perfect for Board-to-Board and Card Edge connections, the ECA50DTMT is the ultimate choice for your connectivity needs.