ECC04MMAD

Heilind Number:SULECC04MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULECC04MMAD

Detailed Description

Introducing the ECC04MMAD, a high-performance 8-position male board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. Crafted with precision, this connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The clearance hole mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on PCBs. Trust the ECC04MMAD for efficient and long-lasting board-to-board connections in your projects.