| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC04MMAN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 8 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC04MMAN |
ECC04MMAN
| Heilind Number: | SULECC04MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC04MMAN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC04MMAN, offers reliable connectivity in electronic assemblies. Featuring a male gender, it comes with two rows and a right-angle orientation for seamless integration. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission at 700VAC and 3A. The termination method is thru-hole, with matte tin plating for durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for high-performance applications, this ECC04MMAN connector guarantees optimal performance and longevity.

