ECC04MMBD

Heilind Number:SULECC04MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMBD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMBD

Detailed Description

PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU ECC04MMBD, features a durable construction for reliable performance. With a clearance hole mount type and right-angle orientation, it offers easy installation in electronic devices. The connector, designed for high-speed data transmission, has two rows with 8 positions each, ensuring efficient connectivity. Its gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, it is suitable for a wide range of applications. The tail length of 4.57mm provides secure connection, while the compact design, measuring 13.72mm in height and 9.4mm in width, saves space on the PCB. Trust in the ECC04MMBD for robust and high-performance board-to-board connections in your electronic projects.