ECC04MMBN

Heilind Number:SULECC04MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMBN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMBN

Detailed Description

Introducing SKU ECC04MMBN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with 8 positions each, allowing for secure and reliable connections. Crafted from PBT and Phosphor Bronze with Gold contact plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment on PCBs. Operating at up to 700VAC and 3A, it meets stringent power and voltage requirements. Its right-angle orientation and no mounting design make it ideal for space-constrained setups. The connector's matte tin termination plating guarantees long-term stability in harsh environments, with an operating temperature range of -65 to 125°C. With a connector height of 13.72mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the ECC04MMBN is a must-have component for your electronic projects.