ECC04MMDD

Heilind Number:SULECC04MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMDD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMDD

Detailed Description

Our ECC04MMDD connector offers reliable and efficient board-to-board connectivity for your electronic systems. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this male connector can handle an amperage of 3A and a voltage of 700VAC, making it ideal for various applications. With two rows and eight positions, it ensures secure and precise mating. The right-angle orientation and clearance hole mount type facilitate easy installation, while the termination through hole method provides robust solder connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees durability and performance in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, is suitable for space-constrained PCB layouts. Trust the ECC04MMDD for seamless connectivity in your high-reliability electronic projects.