ECC04MMDN

Heilind Number:SULECC04MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMDN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMDN

Detailed Description

Introducing the ECC04MMDN, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a male gender with two rows and a right-angle orientation, it offers versatile installation options. With a pitch of 2.54mm, it supports efficient signal transmission. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a compact design, including 8 positions and a tail length of 6.35mm, it is ideal for space-constrained applications. Trust the ECC04MMDN for seamless and secure board-to-board connections in your projects.