ECC04MMMN

Heilind Number:SULECC04MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULECC04MMMN

Detailed Description

Introducing the ECC04MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of eight male pins, this connector ensures secure and reliable connections in electronic setups. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the termination method of wire wrap allows for easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, it meets strict performance standards. Its straight orientation and compact dimensions of 13.72mm connector height and 9.4mm width make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The ECC04MMMN is the perfect choice for professionals seeking a durable, high-reliability connector solution.