ECC04MMND

Heilind Number:SULECC04MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULECC04MMND

Detailed Description

The ECC04MMND is a high-performance board-to-board PCB connector designed for male connectors with a pitch of 2.54mm (.1 in). Featuring two rows and eight positions, it offers secure and efficient connectivity for various electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in operation. The gold contact plating and matte tin termination plating provide excellent conductivity and resistance to corrosion. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The connector is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for diverse environments. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. With a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), it offers a compact yet robust solution for interconnecting circuit boards. Whether in commercial or industrial applications, the ECC04MMND ensures seamless connectivity and signal transmission.