ECC04MMNN

Heilind Number:SULECC04MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMNN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMNN

Detailed Description

Introducing the ECC04MMNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of male pins, this connector offers reliable connectivity with a pitch of 2.54mm (.1in) and can handle an amperage of up to 3A at 700VAC. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a straddle orientation and a termination method of card extender, it ensures secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design with a connector height of 13.72mm (.54in) and width of 9.4mm (.37in) allows for space-saving integration on PCBs. The ECC04MMNN is the perfect solution for high-reliability applications where performance and durability are paramount.