ECC04MMRD

Heilind Number:SULECC04MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULECC04MMRD

Detailed Description

SKU ECC04MMRD features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this male connector is designed for high-power applications. Its two rows and eight positions offer versatile connectivity options, while the clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the ECC04MMRD is a dependable solution for your connectivity needs.