ECC04MMRN

Heilind Number:SULECC04MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMRN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMRN

Detailed Description

The SKU ECC04MMRN presents a reliable and efficient solution for board-to-board connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this male connector ensures high conductivity and durability. With two rows and eight positions, it offers ample connectivity options. The termination method using Card Extender is convenient for installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it suitable for space-constrained applications. The Matte Tin termination plating enhances its longevity. Perfect for use in PCBs, this connector is a reliable component for your electronic assembly needs.