ECC04MMSD

Heilind Number:SULECC04MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMSD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMSD

Detailed Description

The PBT & Phosphor Bronze Male Board-to-Board PCB Connector, with SKU ECC04MMSD, is a high-performance component designed for reliable connectivity in electronic systems. Featuring a rugged construction, this connector is suitable for demanding applications, with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and eight positions, it offers ample connectivity options on the PCB. The clearance hole mount type and thru-hole termination method ensure secure attachment during assembly. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and tail length of 4.83mm (.19 in), it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), conserves space on the PCB. The termination plating of matte tin further enhances its reliability. This ECC04MMSD connector is ideal for various applications in industries such as aerospace, defense, and telecommunications, where high reliability and performance are essential.