ECC04MMSN

Heilind Number:SULECC04MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMSN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMSN

Detailed Description

The ECC04MMSN Board To Board PCB Connector is a high-quality electronic component designed for reliable signal transmission in male-male connections. With a pitch of 2.54mm and two rows of 8 positions each, it offers ample connectivity for various applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. The termination method of Thru Hole installation guarantees secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient installation. Tailored for high-performance electronic systems, the ECC04MMSN is a essential component for any PCB assembly project.